This pressure sensor is a gauge type device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It measures pressure up to 10PSI and operates within a supply voltage range of 12.5V to 24V. The sensor has a package size of 84.9mm in height, 25.64mm in length, and 22.2mm in width. It is not RoHS compliant.
Honeywell SPTMA0010PG4B technical specifications.
| Height | 84.9mm |
| Length | 25.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12.5V |
| Operating Pressure | 10PSI |
| Package Quantity | 10 |
| Pressure Type | Gauge |
| RoHS Compliant | No |
| Width | 22.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.