Automationdirect 782-2C-12A technical specifications.
| Type | Ice Cube Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 12A |
| Termination Style | Spade Terminal |
| Number of Terminals | 8 |
| AC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 10.2VAC |
| Maximum AC Switching Voltage | 277V |
| Coil Resistance | 46Ohm |
| Maximum DC Switching Voltage | 28V |
| Max Power Rating | 1HP |
| Package Type | Dust Cover |
| Mounting | Socket |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Automationdirect 782-2C-12A to view detailed technical specifications.
No datasheet is available for this part.