The 77SPT36-01-1-08N is a SP8T rotary switch with 8 positions and a 36° index angle. It has a silver-cadmium contact material with gold plating and a current rating of 200mA. The switch is rated for 28V DC and has a maximum AC voltage rating of 115V. It is available in a package quantity of 25 and is compliant with RoHS regulations.
Grayhill 77SPT36-01-1-08N technical specifications.
| Actuator Length | 7.98mm |
| Actuator Type | Shaft |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 0.18inch |
| Index Angle | 36° |
| Index Stops | Fixed |
| Length | 20.45mm |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | 77 |
| Termination | PC Pin |
| Throw Configuration | SP8T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 77SPT36-01-1-08N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.