
Dual 2-input NAND gate IC featuring CMOS technology. This logic gate operates with a supply voltage range of 2V to 5.5V, supporting a maximum output current of 8mA. Housed in a compact SOT-23 package for surface mounting, it offers a propagation delay of 7.5ns and a turn-on delay time of 11.4ns. The component is RoHS compliant and designed for operation across a wide temperature range from -55°C to 125°C.
Stmicroelectronics 74V2G00STR technical specifications.
| Package/Case | SOT-23 |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74V |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 11.4ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74V2G00STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.