Quad 2-input NAND gate, CMOS technology, operating from 2V to 3.6V supply. Features 5V tolerant inputs, 4.3ns propagation delay, and 24mA output current per channel. Surface mount TSSOP package with 8 input lines and 4 output lines. Suitable for operation between -40°C and 85°C, with a low quiescent current of 10uA.
Stmicroelectronics 74LCX00YTTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 8 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LCX Automotive |
| Technology | CMOS |
| Turn-On Delay Time | 5.1ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LCX00YTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.