
Low voltage CMOS QUAD 2-Input NAND gate, featuring 5V tolerant inputs. This surface mount integrated circuit operates with a minimum supply voltage of 2V and a maximum of 3.6V, with a nominal supply voltage of 3.6V. It offers a high level output current of -24mA and a low level output current of 24mA. The device boasts a propagation delay of 4.3ns and a turn-on delay time of 5.1ns, with a quiescent current of 10uA. Constructed with CMOS technology, it is RoHS compliant and lead-free.
Stmicroelectronics 74LCX00MTR technical specifications.
| Package/Case | SO |
| Contact Plating | Tin, Matte |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 5.1ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LCX00MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
