
Dual 4-to-1 multiplexer, featuring 8 total inputs and 2 independent output lines. Surface mountable in a 16-pin SOIC package, this logic IC operates with a single supply voltage of 5V, ranging from 4.5V to 5.5V. Delivering a high level output current of 24mA and a low level output current of 3mA, it offers a propagation delay of 7ns. This RoHS compliant component is designed for operation between 0°C and 70°C.
Onsemi 74F253SC technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F253SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
