This 3-pole circuit breaker has a current rating of 750mA and a voltage rating of 277V AC. It is designed for DIN rail mounting with screw termination. The operating temperature range is from 0°C to 40°C. The breaker is not RoHS compliant.
Altech 3ZU075 technical specifications.
| Current Rating | 750mA |
| Length | 91.5mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Poles | 3 |
| Package Quantity | 4 |
| RoHS Compliant | No |
| Series | 3Z |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| Width | 52.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 3ZU075 to view detailed technical specifications.
No datasheet is available for this part.