The CCF50130RFKE36 is a through-hole fixed resistor from Vishay with a resistance of 130 ohms and a tolerance of 1%. It has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. The resistor is lead-free and RoHS compliant, with a conformal package and tin, matte contact plating.
Vishay CCF50130RFKE36 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 1.57mm |
| Lead Free | Lead Free |
| Length | 3.63mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Resistance | 130R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CCF50130RFKE36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.