
Keystone Electronics 7148 technical specifications.
| Body Material | Brass |
| Depth | 0.562inch |
| Diameter | 0.312inch |
| Height | 1.5inch |
| Lead Free | Lead Free |
| Length | 152mm |
| Material | Brass |
| Mount | Screw |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7148 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
