Siemens 6EP19356MC01 technical specifications.
| Capacity | 1.2ah |
| Package/Case | Module |
| Chemistry/Technology | Lead Acid |
| Depth | 96mm |
| Height | 106mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Termination | Screw |
| Weight | 2kg |
| Width | 108mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6EP19356MC01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
