Siemens 6EP1 935-6MF01 technical specifications.
| Output Voltage | 24V |
| Input Power Factor Correction | No |
| Battery Capacity | 12Ah |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Siemens 6EP1 935-6MF01 to view detailed technical specifications.
No datasheet is available for this part.