Op Amp, 1350V/µs, 8-Pin, 3x3mm, Automotive
FPGA Stratix II, 132.5K Logic Cells, 90nm, 1508-Pin FC-FBGA
FPGA Stratix II, 132K Logic Cells, 1020-Pin FC-FBGA, 90nm
Solder Wire, Sn63Pb37, 2.75% Flux, 0.015" (0.38mm) Dia, 1lb Spool
Solder Wire Sn63Pb37 .031" (0.80mm) Diameter, Flux Coated, 1LB
FPGA Stratix II 132540 Cells 90nm 1508-Pin FC-FBGA
IoT Wireless Connectivity
66-Contact Unshrouded Header, 3-Row, 2.54mm Pitch, Through Hole Mount
Conn Unshrouded Header HDR 66 POS 2.54mm Solder RA Side Entry Thru-Hole
30A 500VAC Power Line Filter, 60Hz, Flange Mount
Conn Socket Strip SKT 66 POS 2mm Solder ST Top Entry SMD TIGER EYE™ T/R
66-Contact SKT Socket Strip, 3 Rows, 2.54mm Pitch, Through Hole Mount
16-Contact Elevated Shrouded Header, Straight, Through Hole, -55°C to 125°C
63-Contact Unshrouded Header, 2.54mm Pitch, 150VDC Rating, Through Hole Mount
Conn Unshrouded Header HDR 63 POS 2.54mm Solder ST Thru-Hole
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 7.7mm) SMD 110mA 2000h 105°C T/R
Power Line Filter 60Hz 20A 500VAC Terminal Block Flange Mount
Op-Amp, Voltage-Feedback, 1350MHz, 8-Pin SOIC, Automotive
Power Line Filter 60Hz 30A 500VAC Terminal Block Flange Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, ROHS COMPLIANT