
The 64AT43-5 is a standard round toggle switch from Honeywell with a current rating of 100mA and a DC rated voltage of 28V. It features a quick connect termination and a bushing mount. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is available in a non-illuminated and illuminated version and has a electrical life of 25000 cycles.
Sign in to ask questions about the Honeywell 64AT43-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 64AT43-5 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Type | Standard Round |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Bushing |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AT |
| Switch Function | On-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 64AT43-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
