Sign in to ask questions about the Honeywell 64AT303-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 64AT303-7 technical specifications.
| Current Rating | 7A |
| Illumination Type | Illuminated |
| Mount | Bushing |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | 4PDT |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 64AT303-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
