SMD Power Inductor 1.5uH 1.9A 108mR Ferrite Shielded
10 Pos 1.27mm IDC RA Receptacle, Gold, 1A, 1kV, UL
4P3T Slide Switch, 6A 125VAC, PC Pin, Non-Illuminated
4PDT Slide Switch, On-On, 0.5A, 125VDC, Through Hole
Magnetic Rotary Encoder, SSI, Binary Output, 10-bit Resolution
SMD Power Inductor 2.2uH 20% Ferrite Shielded 1.7A 132mR
SMD Power Inductor 6.8uH 1.2A Shielded Ferrite 6010
SMD Power Inductor 4.7uH 20% Ferrite Shielded 1.3A 6010
10uH 20% Shielded Ferrite SMD Inductor 6010
3.3uH 20% Shielded Ferrite SMD Inductor 6010
AC Power Entry Modules 6010 APPLIANCE INLET 10A 70C
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 560000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010, SIP, ROHS COMPLIANT
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 120ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010, SIP, ROHS COMPLIANT
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010, SIP, ROHS COMPLIANT
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.75W, 5600ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010, SIP, ROHS COMPLIANT
60 Pos 1mm Pitch Vertical Receptacle, Gold Plated
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 1000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010, SIP, ROHS COMPLIANT
Conn Inlet PL 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Box