Comparator Dual 15V/30V 10-Pin CPAK
Texas Instruments 5962R9679801QHA technical specifications.
| Max Dual Supply Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Texas Instruments 5962R9679801QHA to view detailed technical specifications.
No datasheet is available for this part.