Vitec Electronics 56P3385 technical specifications.
| Width | 19.05 |
| Length | 27.69 |
| Number of Functions | 1 |
| Manufacturer Series | 56P |
| Height | 30.48 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vitec Electronics 56P3385 to view detailed technical specifications.
No datasheet is available for this part.