
Red LED panel mount indicator featuring a 5mm diffused, domed lens. Emitting light at 650nm with a luminous intensity of 7mcd, this uni-color indicator operates at a forward current of 10mA and a voltage rating of 2.2V DC. Designed for snap-in front mounting, it includes 12.7mm wire leads for termination and a 50° viewing angle. The component is lead-free, RoHS compliant, and rated for operation between -20°C and 85°C.
Dialight 559-2101-007F technical specifications.
| Approvals | UL |
| Color | Red |
| Current | 20mA |
| Current Rating | 10mA |
| Depth | 7.41mm |
| Forward Current | 10mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Length | 7.41mm |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 7mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Snap in, Front |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 559 |
| Termination | Wire Leads |
| Viewing Angle | 50° |
| Voltage | 2.2V |
| Voltage Rating | 2.2V |
| DC Rated Voltage | 2.2V |
| Weight | 0.112877oz |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-2101-007F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
