Grayhill 50KMT45-01-1-05N technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 5 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP5T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50KMT45-01-1-05N to view detailed technical specifications.
No datasheet is available for this part.