Grayhill 50KMPT90-01A04N technical specifications.
| Contact Material | Metal |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 4 |
| Termination | PC Pins |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50KMPT90-01A04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.