TE Connectivity 50K6MBD1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -80 |
| Manufacturer Series | 50K6MBD1 |
| Resistance | 50000 |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 50K6MBD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.