
Stepper Motors 4.17A 667.0 TRQ 5.1
Applied Motion 5034-350 technical specifications.
| Current Rating | 4.17A |
| Height | 82.8mm |
| Length | 129.032mm |
| Package Quantity | 1 |
| Voltage Rating | 3.5V |
| DC Rated Voltage | 3.5V |
| Width | 82.8mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Applied Motion 5034-350 to view detailed technical specifications.
No datasheet is available for this part.
