Duracell 5000394019232 technical specifications.
| Chemistry/Technology | Alkaline |
| Height | 61.5mm |
| Outside Diameter | 34.2mm |
| Reach SVHC Compliant | No |
| Weight | 139g |
| RoHS | Not Compliant |
Download the complete datasheet for Duracell 5000394019232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.