This hydraulic magnetic circuit breaker features a 65VDC voltage rating and 2.5A current rating. It has a rocker actuator type and a trip time of 0.008s to 0.032s. The breaker is designed for panel mounting with screw terminals and operates between -40°C and 80°C. It is a general-purpose circuit breaker suitable for a wide range of applications.
Carling Technologies HJ1-B0-11-425-2A1-AE technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 65VDC |
| Current Rating | 2.5A |
| Trip Time | 0.008s to 0.032s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.