
Male, non-insulated quick disconnect terminal featuring brass construction with tin plating for enhanced conductivity and corrosion resistance. This straight-oriented, through-hole mount terminal offers a 0.25-inch tab width and 0.032-inch tab thickness, with an inside diameter of 1.78mm. Rated for UL approval and RoHS compliance, it utilizes solder termination and is supplied in bulk packaging.
Keystone Electronics 4966 technical specifications.
| Approvals | UL |
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 0.056inch |
| Finish | Tin |
| Gender | Male |
| Inside Diameter | 1.78mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.59inch |
| Material | Brass, Tin |
| Mount | Through Hole, Horizontal |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tab Length | 0.312inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4966 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
