Male, non-insulated quick fit terminal for general applications. Features brass construction with tin plating for reliable conductivity. Designed for through-hole mounting with a solder termination method. Tab dimensions are 0.25-inch width, 0.032-inch thickness, and 0.312-inch length. Lead-free and RoHS compliant, supplied in bulk packaging of 100 units.
Keystone Electronics 4910 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Material | Brass |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tab Length | 0.312inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4910 to view detailed technical specifications.
No datasheet is available for this part.