Male quick fit terminal featuring brass construction with tin plating for enhanced conductivity and corrosion resistance. This non-insulated, through-hole mount terminal offers a 0.25-inch tab width and 0.312-inch tab length, with a 0.052-inch diameter and 1.58mm inside diameter. Designed for solder termination, it is RoHS compliant and UL approved.
Keystone Electronics 4908 technical specifications.
| Approvals | UL |
| Package/Case | 052 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 0.052inch |
| Finish | Tin |
| Gender | Male |
| Inside Diameter | 1.58mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 15.49mm |
| Material | Brass, Tin |
| Mount | Through Hole |
| Number of Positions | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tab Length | 0.312inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4908 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.