TE Connectivity 435626-3 technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Recessed Rocker |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Positions | 6 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 435626-3 to view detailed technical specifications.
No datasheet is available for this part.