
DPDT Rotary & Slide Actuator DIP Switch featuring 8 positions and PC pin termination with a 2.54mm terminal pitch. Offers a 1.5A contact current rating and 24VDC maximum voltage rating, with gold-plated copper alloy contacts. Operates across a -55°C to 105°C temperature range and boasts a mechanical and electrical life of 7000 cycles. Constructed with glass, PET, and polyester body materials, it has a UL94 V-0 flammability rating and is designed for through-hole mounting.
TE Connectivity 435470-9 technical specifications.
| Actuator Type | Standard |
| Body Material | Glass, PET, Polyester |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Electrical Life | 7000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 0.36inch |
| Housing Color | Black |
| Length | 0.88inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 7000Cycles |
| Mount | Through Hole |
| Number of Positions | 8 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | 7000 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 435470-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.