
TE Connectivity 435470-1 technical specifications.
| Actuator Type | Standard |
| Package/Case | DIP |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 100mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | 7000 |
| Terminal Pitch | 2.54mm |
| Termination | PCB |
| Throw Configuration | SPDT |
| Washable | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 435470-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
