2.2uH Shielded Wirewound Inductor, Ferrite, 4.11A, 20% Tol, SMT
TVS Diode 90V Bidirectional 600W SMB
TVS Diode, Bi-Dir, 90V, 600W, SMB, SMT
Alum Electrolytic Cap 8.3mF 35V Axial 34mR 4.11A 85C
TVS Diode 90V Uni-Dir 600W SMB DO-214AA
TVS Diode Uni-Dir 90V 600W SMB DO-214AA SMT
Zener Diode 100V 100A 600W 1-Channel DO-214AA
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP 0.2m
Nichicon LNR Series 2.2F 10V 85°C Chassis Mount Aluminum Electrolytic Capacitor
820µF Aluminum Capacitor Polar 400V Through Hole Radial, Can - Snap-In - 4 Lead ±20% -40°C ~ 85°C 85 mOhm @ 100Hz
820µF Aluminum Capacitor Polar 385V Through Hole Radial, Can - Snap-In - 4 Lead ±20% -40°C ~ 85°C 85 mOhm @ 100Hz
820uF 385V Aluminum Electrolytic Capacitor, 20% Tolerance, 85°C
820uF 385V 20% Aluminum Electrolytic Capacitor Radial Through Hole
CAP ALUM 820UF 20% 400V SNAP
100V 4.11A 600W Bidirectional Zener Diode DO-214AA
Cap Aluminum Lytic 3300uF 100V 20% (35 X 40mm) Snap-In 10mm 0.076 Ohm 4110mA 15000h 85°C Bulk
SMD Power Inductor 1uH 4.11A 25% Wirewound Metal Core
Aluminum Electrolytic Capacitor 8.3mF 35V Axial Through Hole
IHSM-3825 1.2uH 15% Surface Mount Fixed Inductor