Sign in to ask questions about the Honeywell 38HM30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 38HM30 technical specifications.
| Max Current Rating | 100mA |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -65°C |
| Mount | Sealed |
| Operating Force | 0.5N |
| Throw Configuration | SP |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 38HM30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.