Keystone Electronics 3449 technical specifications.
| Color | Black |
| Head Diameter | 0.315inch |
| Head Height | 0.071inch |
| Length | 9mm |
| Material | Nylon |
| Mount | Rivet |
| Outside Diameter | 8mm |
| Package Quantity | 100 |
| Panel Thickness | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3449 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.