Keystone Electronics 3445 technical specifications.
| Color | Black |
| Head Diameter | 0.252inch |
| Head Height | 0.062inch |
| Length | 7.1mm |
| Material | Nylon |
| Mount | Rivet |
| Outside Diameter | 6.4mm |
| Package Quantity | 100 |
| Panel Thickness | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3445 to view detailed technical specifications.
No datasheet is available for this part.