
Keystone Electronics 3442 technical specifications.
| Color | Black |
| Head Diameter | 0.165inch |
| Head Height | 0.047inch |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Material | Nylon |
| Mount | Rivet |
| Outside Diameter | 4.19mm |
| Package Quantity | 100 |
| Panel Thickness | 0.142inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3442 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
