Keystone Electronics 3381 technical specifications.
| Package/Case | 125 |
| Color | Natural |
| Head Diameter | 0.109inch |
| Inside Diameter | 0.061inch |
| Lead Free | Lead Free |
| Length | 0.125inch |
| Material | Brass |
| Mount | Rivet |
| Outside Diameter | 0.109inch |
| Package Quantity | 100 |
| Plating | Nickel |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3381 to view detailed technical specifications.
No datasheet is available for this part.