Black nylon mounting button with a 0.343-inch head diameter, designed for 0.250-inch panel thickness. Features a rivet mount for secure attachment. Supplied in a package quantity of 100 units.
Keystone Electronics 3333 technical specifications.
| Color | Black |
| Head Diameter | 0.343inch |
| Material | Nylon |
| Mount | Rivet |
| Package Quantity | 100 |
| Panel Thickness | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3333 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.