Keystone Electronics 3324 technical specifications.
| Head Diameter | 0.312inch |
| Material | Nylon |
| Mount | Rivet |
| Package Quantity | 100 |
| Panel Thickness | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3324 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.