
Keystone Electronics 3305 technical specifications.
| Color | Black |
| Head Diameter | 0.25inch |
| Material | Nylon |
| Mount | Rivet |
| Package Quantity | 100 |
| Panel Thickness | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3305 to view detailed technical specifications.
No datasheet is available for this part.
