ITT 330-8672-100 technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| Gender | Male |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 330-8672-100 to view detailed technical specifications.
No datasheet is available for this part.