Conn Feed-Through Terminal Block 2 POS Wall Mount 32A
Phoenix Contact 3059731 technical specifications.
| Type | Feed-Through Terminal Block |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Wall Mount |
| Max Current Rating | 32A |
| Max Voltage Rating | 800V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.