32-bit ARM MCU, 50MHz, 16KB Flash, 8KB RAM, LQFP-48
10kR Conductive Plastic Potentiometer, 1W, 15% Tol, 1 Turn
32-bit ARM Cortex-M0 MCU, 50MHz, 32KB Flash, 8KB RAM, 36 GPIO, 48-Pin LQFP
RF MMCX Connector, Female, Right Angle, 6GHz, 50R, Gold
RF MCX Connector, Female, Right Angle, 6GHz, 50R, Gold
90 Pos Rack Panel Connector, Female, Gold Plated Bronze, 8.5A
0805 Thick Film Resistor, 301 Ohm, 1% Tol, 125mW, 150V, SMD
301 Ohm 1% 1/10W 0603 SMD Thick Film Resistor
301 Ohm 1% 1/10W 0402 SMD Thick Film Resistor
30.1R 1% 1/8W 0805 Thick Film SMD Resistor
RF SMB Connector, Female, 2GHz, 75R, Right Angle, Solder
RF MCX Connector, Female, 6GHz, 50R, Gold Plated
MCX RF Connector, 6GHz, 75R, Solder, RA, Thru-Hole, Gold
SMD Resistor 30.1 Ohm 1% 1/10W 0402 Thick Film
0402 Thick Film Resistor, 301 Ohm, 1%, 50V, 0.063W, AEC-Q200
0805 Thin Film Resistor, 301 Ohm, 0.1% Tol, 150V, 0.125W
301 Ohm 1% 1/4W 1206 SMD Thick Film Resistor
1206 Thick Film Chip Resistor, 3.01R 1%, 250mW, 200V
30.1kR 1% 0.1W 0603 Thick Film SMD Resistor, AEC-Q200
QMA RF Connector, Female, 12.4GHz, 50 Ohm, Solder, RA, Thru-Hole