Multi-Paired Cables 24AWG 4PR SOLID 3000ft SPOOL WHITE
3000F 3.0V Threaded EDLC Supercapacitor
Flexo® F6® 1/4" Self-Wrapping Split Braided Sleeving, Black, 3000ft
Supercapacitor Cylindrical Cell, 3000F, 2.7V, 0.23mΩ ESR, Threaded Terminals
Supercapacitors / Ultracapacitors 2.7V 3000F Weldable post
Thick Film Resistors 300 ohms 1% Tol 35 Watts
300V 24AWG Multi-Pair Unshielded Cable, 8-Conductor, 4-Pair, 3000ft Length
Multi-Paired Cables 24AWG 4PR SOLID 3000ft SPOOL RED
Multi-Paired Cables 24AWG 4PR SOLID 3000ft SPOOL BLUE
Cap Supercap 3000F 2.7V 20% (60.7 X 138mm) Screw Terminal 5200uA 0.00029 Ohm 1500h 65C
Fixed Resistor, Thin Film, 0.05W, 300ohm, 15V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0201, CHIP
3000uF 2.7V Axial Chassis Mount Capacitor
3000uF 2.7V Axial Chassis Mount High Voltage Capacitor
D-Sub Micro-D Connectors 12126-3000FR 26/RC/WMPLUG/GF
Fixed Resistor, Thin Film, 0.33W, 300ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP
Thick Film Resistors - Through Hole 300 ohms 1% Tol 30 Watts
3M 9474LE Double Coated Tape, 300LSE Acrylic, 6.7mil PET, Dual PCK Liner, LSE Adhesion, 93°C LT
Optical Pipe,
14AWG Hook-Up Wire, Red, 25kV, 3000ft Spool