8-bit 67MHz 8051 MCU, 64KB Flash, 8KB RAM, QFN-68
300 A Soft Starter PSR Series; IP00; IP20; 132 kW
Lambda Probe Interface IC - CJ125
Orange 5mm Radial LED Emitter, 591nm, 8930mcd, 20mA
Green/Red SMD LED Emitter, 30mA, 2V, 40° Viewing Angle
Single Color LED, Amber, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST Top Entry Thru-Hole
Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST Top Entry Thru-Hole Box
30-Contact Unshrouded Header, 2.54mm Pitch, 38.1mm Length, 150VDC Rating
30-Contact Unshrouded Right Angle Header, 2mm Pitch, 60mm Length
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 3-36Psi, 1.5%, 0.30-4.90V, SQUARE, SURFACE MOUNT
26-Position D-Subminiature Connector, 3 Rows, 5A, Through Hole, Panel Mount, 50-Pack
Conn Socket Strip SKT 30 POS 2.54mm Solder ST Top Entry SMD Card Box
30-Contact SKT Socket Strip, 1.27mm Pitch, Through Hole Mount
30-Contact Right-Angle Card Edge Connector, 2 Rows, 3A, -65°C to 105°C
30-Contact Surface Mount Socket Strip, 2.54mm Pitch, 150VDC/100VAC
Absolute Pressure Sensor, 3-42Psi, 1.50%, 0.30-4.90V, SMT
Abs Piezoresistive Pressure Sensor, 3-36Psi, 1.5%, 0.30-4.90V, Sq, SMT