This 0.0082uF ceramic capacitor has a DC rated voltage of 100VDC and a tolerance of 5%. It is constructed with a C0G dielectric and has a termination style of pad. The capacitor is mounted on the surface and has a case style of ceramic chip. It operates within a temperature range of -55 to 150 degrees Celsius.
Vishay GA1210A822JBBAT31G technical specifications.
| Capacitance | 0.0082uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Polymer Termination |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.94(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.