Central Semiconductor 2N3567 technical specifications.
| Max Operating Temperature | 150 |
| JEDEC Package Code | TO-105 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Semiconductor 2N3567 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.