This 5-contact circular flange mount connector features a straight body orientation and is designed for solder termination. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 700VDC or 500VAC. The connector is suitable for use in a variety of applications, including those requiring high voltage and temperature stability.
Amphenol GTSL030-18-20SX-B30 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTSL030-18-20SX-B30 to view detailed technical specifications.
No datasheet is available for this part.