Techspray 2358-50 technical specifications.
| Color | White |
| Mount | Surface Mount |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Techclean |
| Size | 9inch |
| RoHS | Compliant |
Download the complete datasheet for Techspray 2358-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
