Cap Ceramic 68pF 50V C0G 10% Radial 5.08mm 125°C T/R
AVX MR055A680KTATR1 technical specifications.
| Capacitance | 68pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Tradename | Ceralam® |
| Height | 4.83(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX MR055A680KTATR1 to view detailed technical specifications.
No datasheet is available for this part.